Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green 35.0' (10.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/8 GR024

DigiKey Part Number
F2213/8GR024-ND
Manufacturer
Manufacturer Product Number
F2213/8 GR024
Description
HEATSHRINK 3/8" X 35' GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green 35.0' (10.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
35.0' (10.7m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 620,84000 Kč1 620,84 Kč
21 490,75500 Kč2 981,51 Kč
31 419,46333 Kč4 258,39 Kč
51 334,54800 Kč6 672,74 Kč
71 281,44857 Kč8 970,14 Kč
101 264,71000 Kč12 647,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 620,84000 Kč
Unit Price with VAT:1 961,21640 Kč
Alternate Length
HEATSHRINK 3/8" X 0.5' GREEN
In-Stock: 3
Unit Price: 68,45000 Kč
HEATSHRINK 3/8" X 200' GREEN
In-Stock: 1
Unit Price: 4 327,48000 Kč
HEATSHRINK 3/8" X 4' GREEN
In-Stock: 201
Unit Price: 152,45000 Kč