Jackscrew, Thumb Screw For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B71E014254

DigiKey Part Number
6022-B71E014254-ND
Manufacturer
Manufacturer Product Number
B71E014254
Description
4-40 X 0.8 45D THUMBSCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Backshell
Manufacturer
Northern Technologies
Length - Threaded Portion Below Head
0.240" (6.10mm)
Packaging
Bulk
Length - Below Head
0.400" (10.16mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Jackscrew, Thumb Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,50900 Kč65,09 Kč
256,09800 Kč152,45 Kč
505,80380 Kč290,19 Kč
1005,52460 Kč552,46 Kč
2505,17896 Kč1 294,74 Kč
5004,93118 Kč2 465,59 Kč
1 0004,69536 Kč4 695,36 Kč
2 5004,40118 Kč11 002,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč