
2067 | |
|---|---|
DigiKey Part Number | 36-2067-ND |
Manufacturer | |
Manufacturer Product Number | 2067 |
Description | JACK SCREW SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 53,46700 Kč | 534,67 Kč |
| 1 000 | 29,47000 Kč | 29 470,00 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |




