



146 | |
|---|---|
DigiKey Part Number | 36-146-ND |
Manufacturer | |
Manufacturer Product Number | 146 |
Description | BATT HOLDER AA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,77000 Kč | 147,77 Kč |
| 10 | 122,72200 Kč | 1 227,22 Kč |
| 25 | 113,96480 Kč | 2 849,12 Kč |
| 100 | 104,19750 Kč | 10 419,75 Kč |
| Unit Price without VAT: | 147,77000 Kč |
|---|---|
| Unit Price with VAT: | 178,80170 Kč |









