
1277 | |
|---|---|
DigiKey Part Number | 36-1277-ND |
Manufacturer | |
Manufacturer Product Number | 1277 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1277 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Keystone Electronics | Tab Length 0.312" (7.92mm) |
Packaging Bulk | Termination Screw, Rivet, Stud |
Part Status Active | Insulation Non-Insulated |
Terminal Type Angled - 90° | Mounting Type Board, Chassis |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,24960 Kč | 131,24 Kč |
| 100 | 4,44950 Kč | 444,95 Kč |
| 500 | 3,68976 Kč | 1 844,88 Kč |
| 1 000 | 3,41155 Kč | 3 411,55 Kč |
| 2 500 | 3,08268 Kč | 7 706,70 Kč |
| 5 000 | 2,86056 Kč | 14 302,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








