
63971-1 | |
|---|---|
DigiKey Part Number | A108464-ND |
Manufacturer | |
Manufacturer Product Number | 63971-1 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63971-1 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.312" (7.92mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 25 | 5,36400 Kč | 134,10 Kč |
| 50 | 5,10540 Kč | 255,27 Kč |
| 100 | 4,86140 Kč | 486,14 Kč |
| 250 | 4,55652 Kč | 1 139,13 Kč |
| 500 | 4,33878 Kč | 2 169,39 Kč |
| 1 000 | 4,13168 Kč | 4 131,68 Kč |
| 3 000 | 3,82316 Kč | 11 469,48 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |











