
141879-2 | |
|---|---|
DigiKey Part Number | A112146-ND |
Manufacturer | |
Manufacturer Product Number | 141879-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 141879-2 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.311" (7.90mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,46500 Kč | 64,65 Kč |
| 25 | 6,05640 Kč | 151,41 Kč |
| 50 | 5,76440 Kč | 288,22 Kč |
| 100 | 5,48920 Kč | 548,92 Kč |
| 250 | 5,14464 Kč | 1 286,16 Kč |
| 500 | 4,89896 Kč | 2 449,48 Kč |
| 1 000 | 4,66475 Kč | 4 664,75 Kč |
| 2 500 | 4,37248 Kč | 10 931,20 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |










