
11362-5 | |
|---|---|
DigiKey Part Number | 36-11362-5-ND |
Manufacturer | |
Manufacturer Product Number | 11362-5 |
Description | WASHER INT TOOTH PHOSPHOR BRONZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Internal Tooth Washer 0.020" (0.51mm) Thick Phosphor Bronze Nickel over Copper |
Datasheet | Datasheet |
EDA/CAD Models | 11362-5 Models |
Category | Diameter - Inside 0.225" (5.72mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.402" (10.20mm) |
Packaging Bulk | Thickness 0.020" (0.51mm) |
Part Status Active | Plating Nickel over Copper |
Type Internal Tooth | Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,55000 Kč | 35,50 Kč |
| 25 | 3,17800 Kč | 79,45 Kč |
| 100 | 2,68760 Kč | 268,76 Kč |
| 500 | 2,22400 Kč | 1 112,00 Kč |
| 1 000 | 2,05400 Kč | 2 054,00 Kč |
| 2 500 | 1,85280 Kč | 4 632,00 Kč |
| 5 000 | 1,71680 Kč | 8 584,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











