
INTLWSS 031 | |
|---|---|
DigiKey Part Number | H247-ND |
Manufacturer | |
Manufacturer Product Number | INTLWSS 031 |
Description | WASHER INT TOOTH 5/16" STN STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5/16" Internal Tooth Washer Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,95130 Kč | 495,13 Kč |
| 1 000 | 4,08705 Kč | 4 087,05 Kč |
| Unit Price without VAT: | 4,95130 Kč |
|---|---|
| Unit Price with VAT: | 5,99107 Kč |



