
INTLWSS 038 | |
|---|---|
DigiKey Part Number | H249-ND |
Manufacturer | |
Manufacturer Product Number | INTLWSS 038 |
Description | WASHER INT TOOTH 3/8" STN STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8" Internal Tooth Washer Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Internal Tooth |
Manufacturer BFirst Industrial | Thread/Screw/Hole Size 3/8" |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,46000 Kč | 446,00 Kč |
| 1 000 | 3,67171 Kč | 3 671,71 Kč |
| Unit Price without VAT: | 4,46000 Kč |
|---|---|
| Unit Price with VAT: | 5,39660 Kč |






