


11016-B | |
|---|---|
DigiKey Part Number | 36-11016-B-ND |
Manufacturer | |
Manufacturer Product Number | 11016-B |
Description | PC TEST POINT JACK BLACK |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11016-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,82000 Kč | 323,82 Kč |
| 10 | 246,42700 Kč | 2 464,27 Kč |
| 25 | 221,83040 Kč | 5 545,76 Kč |
| 100 | 211,77530 Kč | 21 177,53 Kč |
| Unit Price without VAT: | 323,82000 Kč |
|---|---|
| Unit Price with VAT: | 391,82220 Kč |





