


11013 | |
|---|---|
DigiKey Part Number | 36-11013-ND |
Manufacturer | |
Manufacturer Product Number | 11013 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11013 Models |
Category | Color White |
Manufacturer Keystone Electronics | Size / Dimension 0.218" Dia x 0.689" L (5.54mm x 17.5mm) |
Series | Height 0.343" (8.72mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 10 | 212,20600 Kč | 2 122,06 Kč |
| 25 | 191,02320 Kč | 4 775,58 Kč |
| 100 | 184,15250 Kč | 18 415,25 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |



