
395-13-101-07-350000 | |
|---|---|
DigiKey Part Number | 395-13-101-07-350000-ND |
Manufacturer | |
Manufacturer Product Number | 395-13-101-07-350000 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | 0.079" (2.00mm) | |
Size / Dimension | - | |
Height | 0.238" (6.05mm) | |
Plating | Gold | |
Material - Insulation | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,13000 Kč | 436,13 Kč |
| 10 | 370,61500 Kč | 3 706,15 Kč |
| 25 | 347,39920 Kč | 8 684,98 Kč |
| 50 | 330,82340 Kč | 16 541,17 Kč |
| 100 | 315,04140 Kč | 31 504,14 Kč |
| 250 | 295,33604 Kč | 73 834,01 Kč |
| 500 | 281,25688 Kč | 140 628,44 Kč |
| Unit Price without VAT: | 436,13000 Kč |
|---|---|
| Unit Price with VAT: | 527,71730 Kč |



