


11016 | |
|---|---|
DigiKey Part Number | 36-11016-ND |
Manufacturer | |
Manufacturer Product Number | 11016 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 10 | 214,28500 Kč | 2 142,85 Kč |
| 25 | 192,89600 Kč | 4 822,40 Kč |
| 100 | 184,15250 Kč | 18 415,25 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |




