White PC Test Point Jack Beryllium Copper , Gold Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White PC Test Point Jack Beryllium Copper , Gold Plating Through Hole, Right Angle Mounting Type
Keystone Terminals & Test Points Video

11015

DigiKey Part Number
36-11015-ND
Manufacturer
Manufacturer Product Number
11015
Description
PC TEST POINT JACK WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
White PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
White
Hole Diameter
-
Size / Dimension
0.218" Dia x 0.378" L (5.54mm x 9.60mm)
Height
0.405" (10.29mm)
Plating
Gold
Material - Insulation
Polytetrafluoroethylene (PTFE)
Material - Body
Beryllium Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 505
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250184,15328 Kč46 038,32 Kč
Unit Price without VAT:184,15328 Kč
Unit Price with VAT:222,82547 Kč
Alternate Color
PC TEST POINT JACK BLACK
In-Stock: 0
Unit Price: 211,77628 Kč
PC TEST POINT JACK RED
In-Stock: 0
Unit Price: 211,77628 Kč