



1089 | |
|---|---|
DigiKey Part Number | 36-1089-ND |
Manufacturer | |
Manufacturer Product Number | 1089 |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1089 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 25 | 80,47280 Kč | 2 011,82 Kč |
| 100 | 79,79240 Kč | 7 979,24 Kč |
| 1 000 | 59,72566 Kč | 59 725,66 Kč |
| 2 500 | 55,46210 Kč | 138 655,25 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |














