100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T597S107M2R5APE100

DigiKey Part Number
399-T597S107M2R5APE100TR-ND - Tape & Reel (TR)
399-T597S107M2R5APE100CT-ND - Cut Tape (CT)
399-T597S107M2R5APE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T597S107M2R5APE100
Description
CAP TANT POLY 100UF 2.5V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T597S107M2R5APE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
AEC-Q200
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,92400 Kč169,24 Kč
5013,31280 Kč665,64 Kč
10012,19980 Kč1 219,98 Kč
50010,31716 Kč5 158,58 Kč
1 0009,73488 Kč9 734,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,01556 Kč27 046,68 Kč
6 0008,66339 Kč51 980,34 Kč
9 0008,48690 Kč76 382,10 Kč
15 0008,29130 Kč124 369,50 Kč
21 0008,17695 Kč171 715,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč