
T545Y337M010ATE035 | |
|---|---|
DigiKey Part Number | 399-8861-2-ND - Tape & Reel (TR) 399-8861-1-ND - Cut Tape (CT) 399-8861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545Y337M010ATE035 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545Y337M010ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 40,18400 Kč | 401,84 Kč |
| 50 | 33,06540 Kč | 1 653,27 Kč |
| 100 | 30,86560 Kč | 3 086,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,14566 Kč | 13 572,83 Kč |
| 1 000 | 25,99401 Kč | 25 994,01 Kč |
| 1 500 | 25,41717 Kč | 38 125,75 Kč |
| 2 500 | 24,77754 Kč | 61 943,85 Kč |
| 3 500 | 24,40363 Kč | 85 412,71 Kč |
| 5 000 | 24,04390 Kč | 120 219,50 Kč |
| 6 000 | 23,87347 Kč | 143 240,82 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |




