
10TPB330M | |
|---|---|
DigiKey Part Number | P16449TR-ND - Tape & Reel (TR) P16449CT-ND - Cut Tape (CT) P16449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB330M |
Description | CAP TANT POLY 330UF 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB330M Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPE330M | Panasonic Industry | 0 | P16452CT-ND | 78,74000 Kč | MFR Recommended |
| T55D337M010C0025 | Vishay Sprague | 0 | 718-T55D337M010C0025CT-ND | 41,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 58,98300 Kč | 589,83 Kč |
| 50 | 49,30760 Kč | 2 465,38 Kč |
| 100 | 46,31740 Kč | 4 631,74 Kč |
| 500 | 41,25814 Kč | 20 629,07 Kč |
| 1 000 | 39,69189 Kč | 39 691,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,30442 Kč | 74 608,84 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |










