
31-5653 | |
|---|---|
DigiKey Part Number | ARF1926-ND |
Manufacturer | |
Manufacturer Product Number | 31-5653 |
Description | CONN LOCKWASHER FOR BNC JACKS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Lockwasher | |
For Use With/Related Products | BNC Jacks | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 24,50880 Kč | 612,72 Kč |
| 50 | 23,33720 Kč | 1 166,86 Kč |
| 100 | 22,22220 Kč | 2 222,22 Kč |
| 250 | 20,82916 Kč | 5 207,29 Kč |
| 500 | 19,83388 Kč | 9 916,94 Kč |
| 1 000 | 18,88728 Kč | 18 887,28 Kč |
| 2 500 | 17,70518 Kč | 44 262,95 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

















