BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
031-5538-10RFX
031-5538-10RFX

031-5538-10RFX

DigiKey Part Number
ARF1691-ND
Manufacturer
Manufacturer Product Number
031-5538-10RFX
Description
CONN BNC RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
031-5538-10RFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Isolated
Mfr
Housing Color
Black, Silver
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Zinc Die Cast
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polypropylene (PP)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
1 GHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-5538-1010Amphenol RF91ARF2129-ND130,56000 KčParametric Equivalent
031-5540-1010Amphenol RF87ARF2147-ND144,95000 KčParametric Equivalent
031-5540-10RFXAmphenol RF38ARFX2118-ND163,09000 KčParametric Equivalent
In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,89000 Kč133,89 Kč
10113,85000 Kč1 138,50 Kč
25106,71360 Kč2 667,84 Kč
50101,62060 Kč5 081,03 Kč
10096,76740 Kč9 676,74 Kč
30089,55073 Kč26 865,22 Kč
50086,38264 Kč43 191,32 Kč
1 00082,26285 Kč82 262,85 Kč
2 50077,11938 Kč192 798,45 Kč
Manufacturers Standard Package
Unit Price without VAT:133,89000 Kč
Unit Price with VAT:162,00690 Kč