
WS-SMA-N | |
|---|---|
DigiKey Part Number | WS-SMA-N-ND |
Manufacturer | |
Manufacturer Product Number | WS-SMA-N |
Description | CONN LOCKWASHER FOR SMA CONN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher For SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Lockwasher | |
For Use With/Related Products | SMA Connectors | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 500 | 2,51976 Kč | 1 259,88 Kč |
| 1 000 | 2,36228 Kč | 2 362,28 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






