
WS-SMA-G | |
|---|---|
DigiKey Part Number | 343-WS-SMA-G-ND |
Manufacturer | |
Manufacturer Product Number | WS-SMA-G |
Description | CONN LOCKWASHER FOR SMA CONN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher For SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Lockwasher | |
For Use With/Related Products | SMA Connectors | |
Body Material | - | |
Body Finish | Gold | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 500 | 3,77964 Kč | 1 889,82 Kč |
| 1 000 | 3,67465 Kč | 3 674,65 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









