Connector Lockwasher For N Bulkhead Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-STAR-22.2MM

DigiKey Part Number
115-172-STAR-22.2MM-ND
Manufacturer
Manufacturer Product Number
172-STAR-22.2MM
Description
N BHD LOCKWASHER 22.2MM O.D.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Lockwasher For N Bulkhead Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
N Bulkhead Jacks
Manufacturer
Amphenol RF
Body Material
Brass
Packaging
Bag
Body Finish
Gold
Part Status
Active
Color
Gold
Connector Style
N Type
Base Product Number
Accessory Type
Lockwasher
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 468
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,78000 Kč117,80 Kč
2511,04480 Kč276,12 Kč
5010,51580 Kč525,79 Kč
10010,01390 Kč1 001,39 Kč
2509,38696 Kč2 346,74 Kč
5008,93800 Kč4 469,00 Kč
1 0008,51112 Kč8 511,12 Kč
3 0007,87607 Kč23 628,21 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč