


T520V107M010ATE045 | |
|---|---|
DigiKey Part Number | 399-4070-2-ND - Tape & Reel (TR) 399-4070-1-ND - Cut Tape (CT) 399-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M010ATE045 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M010ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPC100M | Panasonic Industry | 21 698 | P16260CT-ND | 47,04000 Kč | Direct |
| TCJY107M010R0045 | KYOCERA AVX | 243 | 478-8800-1-ND | 28,98000 Kč | Direct |
| T55V107M016C0050 | Vishay Sprague | 203 | 718-2109-1-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 50 | 21,43480 Kč | 1 071,74 Kč |
| 100 | 19,82840 Kč | 1 982,84 Kč |
| 500 | 17,11128 Kč | 8 555,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,27051 Kč | 16 270,51 Kč |
| 3 000 | 15,23132 Kč | 45 693,96 Kč |
| 5 000 | 14,84689 Kč | 74 234,45 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



