
10TPC100M | |
|---|---|
DigiKey Part Number | P16260TR-ND - Tape & Reel (TR) P16260CT-ND - Cut Tape (CT) P16260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPC100M |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPC100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 50 | 25,95360 Kč | 1 297,68 Kč |
| 100 | 24,09520 Kč | 2 409,52 Kč |
| 500 | 20,95558 Kč | 10 477,79 Kč |
| 1 000 | 19,98401 Kč | 19 984,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,24649 Kč | 54 739,47 Kč |
| 9 000 | 17,38884 Kč | 156 499,56 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


