
T55V107M016C0050 | |
|---|---|
DigiKey Part Number | 718-2109-2-ND - Tape & Reel (TR) 718-2109-1-ND - Cut Tape (CT) 718-2109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V107M016C0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V107M016C0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 Kč | 35,41 Kč |
| 10 | 23,60000 Kč | 236,00 Kč |
| 50 | 18,93440 Kč | 946,72 Kč |
| 100 | 17,49300 Kč | 1 749,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,81586 Kč | 11 852,69 Kč |
| 1 600 | 14,14097 Kč | 22 625,55 Kč |
| 2 400 | 13,80283 Kč | 33 126,79 Kč |
| 4 000 | 13,42822 Kč | 53 712,88 Kč |
| 5 600 | 13,20905 Kč | 73 970,68 Kč |
| 8 000 | 12,99834 Kč | 103 986,72 Kč |
| 9 600 | 12,89839 Kč | 123 824,54 Kč |
| Unit Price without VAT: | 35,41000 Kč |
|---|---|
| Unit Price with VAT: | 42,84610 Kč |





