
T525Y337M010ATE035 | |
|---|---|
DigiKey Part Number | 399-12350-2-ND - Tape & Reel (TR) 399-12350-1-ND - Cut Tape (CT) 399-12350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525Y337M010ATE035 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525Y337M010ATE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T545Y337M010ATE035 | KEMET | 4 196 | 399-8861-1-ND | 2,63000 Kč | Parametric Equivalent |
| 10THB330M | Panasonic Industry | 390 | PCE5097CT-ND | 3,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 55,60300 Kč | 556,03 Kč |
| 50 | 46,36360 Kč | 2 318,18 Kč |
| 100 | 43,50580 Kč | 4 350,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,67076 Kč | 19 335,38 Kč |
| 1 500 | 36,42341 Kč | 54 635,11 Kč |
| 2 500 | 35,59178 Kč | 88 979,45 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |


