Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543X336K050ATW075 | |
|---|---|
DigiKey Part Number | 399-T543X336K050ATW075TR-ND - Tape & Reel (TR) 399-T543X336K050ATW075CT-ND - Cut Tape (CT) 399-T543X336K050ATW075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336K050ATW075 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336K050ATW075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 10 | 263,08400 Kč | 2 630,84 Kč |
| 50 | 233,76240 Kč | 11 688,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 224,68070 Kč | 22 468,07 Kč |
| 200 | 217,20015 Kč | 43 440,03 Kč |
| 300 | 213,45167 Kč | 64 035,50 Kč |
| 500 | 209,29714 Kč | 104 648,57 Kč |
| 700 | 206,86780 Kč | 144 807,46 Kč |
| 1 000 | 204,52976 Kč | 204 529,76 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |







