T541x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X336M050AH6510

DigiKey Part Number
399-T541X336M050AH6510TR-ND - Tape & Reel (TR)
399-T541X336M050AH6510CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T541X336M050AH6510
Description
33.0UF 50.0V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X336M050AH6510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1410,90000 Kč410,90 Kč
10326,21200 Kč3 262,12 Kč
50299,19620 Kč14 959,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500264,02804 Kč132 014,02 Kč
Manufacturers Standard Package
Unit Price without VAT:410,90000 Kč
Unit Price with VAT:497,18900 Kč