


LT3045MPDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3045MPDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3045MPDD#PBF |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3045MPDD#PBF Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 117dB ~ 53dB (120Hz ~ 10MHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -55°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,95000 Kč | 465,95 Kč |
| 10 | 372,77700 Kč | 3 727,77 Kč |
| 25 | 349,49080 Kč | 8 737,27 Kč |
| 121 | 321,09760 Kč | 38 852,81 Kč |
| 363 | 307,56807 Kč | 111 647,21 Kč |
| 605 | 302,56694 Kč | 183 053,00 Kč |
| Unit Price without VAT: | 465,95000 Kč |
|---|---|
| Unit Price with VAT: | 563,79950 Kč |












