T541X336K050AH6610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 345,38434 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 421,72510 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 335,29522 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 455,69188 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 494,03044 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 479,56954 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,73346 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 187,15014 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 336,39000 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X336K050AH6610

DigiKey Part Number
399-T541X336K050AH6610TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X336K050AH6610
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X336K050AH6610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500383,38652 Kč191 693,26 Kč
Manufacturers Standard Package
Unit Price without VAT:383,38652 Kč
Unit Price with VAT:463,89769 Kč