T541X336K050AH6710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 345,38434 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,38652 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 335,29522 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 455,69188 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 494,03044 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 479,56954 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,73346 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 187,15014 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 336,39000 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X336K050AH6710

DigiKey Part Number
399-T541X336K050AH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X336K050AH6710
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X336K050AH6710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
50 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X336K050AH6510KEMET0399-T541X336K050AH6510TR-ND345,38434 KčParametric Equivalent
T541X336K050AH6610KEMET0399-T541X336K050AH6610TR-ND383,38652 KčParametric Equivalent
T541X336K050AT6510KEMET0399-T541X336K050AT6510TR-ND335,29522 KčParametric Equivalent
T541X336K050BH6710KEMET0399-T541X336K050BH6710TR-ND455,69188 KčParametric Equivalent
T541X336K050CH6710KEMET0399-T541X336K050CH6710TR-ND494,03044 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500421,72510 Kč210 862,55 Kč
Manufacturers Standard Package
Unit Price without VAT:421,72510 Kč
Unit Price with VAT:510,28737 Kč