Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530X687M004ATE005 | |
|---|---|
DigiKey Part Number | 399-12357-2-ND - Tape & Reel (TR) 399-12357-1-ND - Cut Tape (CT) 399-12357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X687M004ATE005 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M004ATE005 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X687M004AHE005 | KEMET | 0 | 399-T530X687M004AHE005TR-ND | 101,90248 Kč | Parametric Equivalent |
| T530Y687M004AHE005 | KEMET | 0 | 399-T530Y687M004AHE005TR-ND | 91,74334 Kč | Parametric Equivalent |
| T530Y687M004ATE005 | KEMET | 125 | 399-4750-1-ND | 184,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,67000 Kč | 201,67 Kč |
| 10 | 152,37000 Kč | 1 523,70 Kč |
| 50 | 132,67860 Kč | 6 633,93 Kč |
| 100 | 126,58250 Kč | 12 658,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 116,26024 Kč | 58 130,12 Kč |
| 1 500 | 111,45861 Kč | 167 187,91 Kč |
| Unit Price without VAT: | 201,67000 Kč |
|---|---|
| Unit Price with VAT: | 244,02070 Kč |









