
T530Y687M004AHE005 | |
|---|---|
DigiKey Part Number | 399-T530Y687M004AHE005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530Y687M004AHE005 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y687M004AHE005 Models |
Category | ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,74334 Kč | 45 871,67 Kč |
| Unit Price without VAT: | 91,74334 Kč |
|---|---|
| Unit Price with VAT: | 111,00944 Kč |

