Parametric Equivalent

T530X687M004AHE005 | |
|---|---|
DigiKey Part Number | 399-T530X687M004AHE005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530X687M004AHE005 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M004AHE005 Models |
Category | ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530Y687M004AHE005 | KEMET | 0 | 399-T530Y687M004AHE005TR-ND | 91,74334 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,90248 Kč | 50 951,24 Kč |
| Unit Price without VAT: | 101,90248 Kč |
|---|---|
| Unit Price with VAT: | 123,30200 Kč |


