
T530Y687M004ATE005 | |
|---|---|
DigiKey Part Number | 399-4750-2-ND - Tape & Reel (TR) 399-4750-1-ND - Cut Tape (CT) 399-4750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530Y687M004ATE005 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y687M004ATE005 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X687M004ATE004 | KEMET | 48 | 399-4817-1-ND | 206,05000 Kč | Similar |
| T530X687M004ATE006 | KEMET | 7 310 | 399-4138-1-ND | 197,29000 Kč | Similar |
| T530X687M004ATE010 | KEMET | 3 509 | 399-4139-1-ND | 179,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 138,89800 Kč | 1 388,98 Kč |
| 50 | 120,50720 Kč | 6 025,36 Kč |
| 100 | 114,81370 Kč | 11 481,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,17638 Kč | 52 588,19 Kč |
| 1 500 | 100,69327 Kč | 151 039,90 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |


