T528Z227M004ATE012 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 22,96650 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 19,92952 Kč
Datasheet

Similar


KEMET
In Stock: 2 181
Unit Price: 51,72000 Kč
Datasheet

Similar


KEMET
In Stock: 1 601
Unit Price: 48,59000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 19,28362 Kč
Datasheet

Similar


KEMET
In Stock: 2 147
Unit Price: 42,55000 Kč
Datasheet

Similar


KEMET
In Stock: 1 650
Unit Price: 39,42000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 27,29985 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 96,56000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 47,71488 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T528Z227M004ATE012

DigiKey Part Number
399-5255-2-ND - Tape & Reel (TR)
399-5255-1-ND - Cut Tape (CT)
399-5255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T528Z227M004ATE012
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T528Z227M004ATE012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.067" (1.70mm)
Tolerance
±20%
Manufacturer Size Code
Z
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D227M004ATE012KEMET0399-4734-2-ND22,96650 KčSimilar
T520D227M004ATE065KEMET0399-4041-2-ND19,92952 KčSimilar
T520V227M004ATE007KEMET2 181399-4717-1-ND51,72000 KčSimilar
T520V227M004ATE009KEMET1 601399-4081-1-ND48,59000 KčSimilar
T520V227M004ATE012KEMET0399-4082-2-ND19,28362 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,06000 Kč94,06 Kč
1067,19600 Kč671,96 Kč
5056,53100 Kč2 826,55 Kč
10053,23160 Kč5 323,16 Kč
50047,65064 Kč23 825,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,92235 Kč45 922,35 Kč
3 00043,78529 Kč131 355,87 Kč
Manufacturers Standard Package
Unit Price without VAT:94,06000 Kč
Unit Price with VAT:113,81260 Kč