
T521X477M016ATE020 | |
|---|---|
DigiKey Part Number | 399-T521X477M016ATE020TR-ND - Tape & Reel (TR) 399-T521X477M016ATE020CT-ND - Cut Tape (CT) 399-T521X477M016ATE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X477M016ATE020 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X477M016ATE020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 10 | 160,02600 Kč | 1 600,26 Kč |
| 50 | 139,56540 Kč | 6 978,27 Kč |
| 100 | 133,23440 Kč | 13 323,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 122,51410 Kč | 61 257,05 Kč |
| 1 500 | 117,52707 Kč | 176 290,60 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |








