
A720V567M002APE003 | |
|---|---|
DigiKey Part Number | 399-A720V567M002APE003TR-ND - Tape & Reel (TR) 399-A720V567M002APE003CT-ND - Cut Tape (CT) 399-A720V567M002APE003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V567M002APE003 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V567M002APE003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 11.69 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 50 | 25,15140 Kč | 1 257,57 Kč |
| 100 | 22,96970 Kč | 2 296,97 Kč |
| 500 | 19,21568 Kč | 9 607,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,03392 Kč | 18 033,92 Kč |
| 2 000 | 17,05258 Kč | 34 105,16 Kč |
| 3 000 | 16,55755 Kč | 49 672,65 Kč |
| 5 000 | 16,00598 Kč | 80 029,90 Kč |
| 7 000 | 15,68182 Kč | 109 772,74 Kč |
| 10 000 | 15,36884 Kč | 153 688,40 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |



