T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X336M050ATE050

DigiKey Part Number
399-18662-2-ND - Tape & Reel (TR)
399-18662-1-ND - Cut Tape (CT)
399-18662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X336M050ATE050
Description
CAP TANT POLY 33UF 50V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X336M050ATE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,14000 Kč112,14 Kč
1081,51800 Kč815,18 Kč
5069,32140 Kč3 466,07 Kč
10065,54720 Kč6 554,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50059,16310 Kč29 581,55 Kč
1 00057,18529 Kč57 185,29 Kč
1 50056,19437 Kč84 291,55 Kč
2 50055,09554 Kč137 738,85 Kč
3 50054,45311 Kč190 585,89 Kč
Manufacturers Standard Package
Unit Price without VAT:112,14000 Kč
Unit Price with VAT:135,68940 Kč