T520D476M016ATE035 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 6 960
Unit Price: 84,41000 Kč
Datasheet

Similar


KEMET
In Stock: 2 935
Unit Price: 61,31000 Kč
Datasheet

Similar


KEMET
In Stock: 1 020
Unit Price: 79,58000 Kč
Datasheet

Similar


KEMET
In Stock: 1 000
Unit Price: 76,85000 Kč
Datasheet

Similar


KEMET
In Stock: 531
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 28,56652 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 28,52436 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 035
Unit Price: 78,53000 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D476M016ATE035

DigiKey Part Number
399-3468-2-ND - Tape & Reel (TR)
399-3468-1-ND - Cut Tape (CT)
399-3468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D476M016ATE035
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D476M016ATE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1044,57900 Kč445,79 Kč
5036,78840 Kč1 839,42 Kč
10034,37790 Kč3 437,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,86008 Kč14 430,04 Kč
1 50027,05662 Kč40 584,93 Kč
2 50026,85736 Kč67 143,40 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč