
T525D476M016ATE035 | |
|---|---|
DigiKey Part Number | 399-3284-2-ND - Tape & Reel (TR) 399-3284-1-ND - Cut Tape (CT) 399-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D476M016ATE035 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D476M016ATE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D476M016ATE065 | KEMET | 19 | 399-3155-1-ND | 81,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 59,80200 Kč | 598,02 Kč |
| 50 | 50,02140 Kč | 2 501,07 Kč |
| 100 | 46,99980 Kč | 4 699,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,88850 Kč | 20 944,25 Kč |
| 1 500 | 39,51165 Kč | 59 267,48 Kč |
| 2 500 | 38,63254 Kč | 96 581,35 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |

