47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D476M016ATE065

DigiKey Part Number
399-3155-2-ND - Tape & Reel (TR)
399-3155-1-ND - Cut Tape (CT)
399-3155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525D476M016ATE065
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D476M016ATE065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T525D476M016ATE035KEMET6 937399-3284-1-ND84,41000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1057,78600 Kč577,86 Kč
5048,26600 Kč2 413,30 Kč
10045,32210 Kč4 532,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,34346 Kč20 171,73 Kč
1 50038,02836 Kč57 042,54 Kč
2 50037,17175 Kč92 929,38 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč