


T520B686M006ATE070 | |
|---|---|
DigiKey Part Number | 399-4028-2-ND - Tape & Reel (TR) 399-4028-1-ND - Cut Tape (CT) 399-4028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B686M006ATE070 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B686M006ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B686M006ATE025 | KEMET | 361 | 399-5231-1-ND | 13,50000 Kč | Similar |
| T520B686M006ATE040 | KEMET | 6 630 | 399-4027-1-ND | 11,04000 Kč | Similar |
| 6TPB68M | Panasonic Industry | 3 356 | P16241CT-ND | 12,95000 Kč | Direct |
| T55B686M6R3C0070 | Vishay Sprague | 1 313 | 718-T55B686M6R3C0070CT-ND | 8,76000 Kč | Direct |
| TCJB686M006R0070 | KYOCERA AVX | 6 394 | 478-3131-1-ND | 9,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 50 | 11,25080 Kč | 562,54 Kč |
| 100 | 10,27010 Kč | 1 027,01 Kč |
| 500 | 8,61506 Kč | 4 307,53 Kč |
| 1 000 | 8,10334 Kč | 8 103,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,68202 Kč | 15 364,04 Kč |
| 6 000 | 7,16151 Kč | 42 969,06 Kč |
| 10 000 | 6,96894 Kč | 69 689,40 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

