
T55B686M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-T55B686M6R3C0070TR-ND - Tape & Reel (TR) 718-T55B686M6R3C0070CT-ND - Cut Tape (CT) 718-T55B686M6R3C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B686M6R3C0070 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B686M6R3C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPB68M | Panasonic Industry | 3 356 | P16241CT-ND | 29,82000 Kč | Direct |
| T520B686M006ATE025 | KEMET | 361 | 399-5231-1-ND | 31,08000 Kč | Direct |
| T520B686M006ATE040 | KEMET | 6 630 | 399-4027-1-ND | 25,41000 Kč | Direct |
| T520B686M006ATE070 | KEMET | 674 | 399-4028-1-ND | 22,47000 Kč | Direct |
| T525B686M006ATE080 | KEMET | 1 017 | 399-3276-1-ND | 30,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 50 | 9,96980 Kč | 498,49 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| 500 | 7,58196 Kč | 3 790,98 Kč |
| 1 000 | 7,11811 Kč | 7 118,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,73658 Kč | 13 473,16 Kč |
| 6 000 | 6,26507 Kč | 37 590,42 Kč |
| 10 000 | 6,09066 Kč | 60 906,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

