


T520B686M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4027-2-ND - Tape & Reel (TR) 399-4027-1-ND - Cut Tape (CT) 399-4027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B686M006ATE040 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B686M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B686M6R3C0070 | Vishay Sprague | 1 313 | 718-T55B686M6R3C0070CT-ND | 20,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 50 | 12,93480 Kč | 646,74 Kč |
| 100 | 11,84290 Kč | 1 184,29 Kč |
| 500 | 9,99840 Kč | 4 999,20 Kč |
| 1 000 | 9,42768 Kč | 9 427,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,95806 Kč | 17 916,12 Kč |
| 6 000 | 8,37764 Kč | 50 265,84 Kč |
| 10 000 | 8,16291 Kč | 81 629,10 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

