68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B686M006ATE025

DigiKey Part Number
399-5231-2-ND - Tape & Reel (TR)
399-5231-1-ND - Cut Tape (CT)
399-5231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B686M006ATE025
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B686M006ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
68 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B686M006ATE040KEMET6 630399-4027-1-ND25,41000 KčSimilar
T520B686M006ATE070KEMET674399-4028-1-ND22,47000 KčSimilar
T55B686M6R3C0070Vishay Sprague1 313718-T55B686M6R3C0070CT-ND20,16000 KčDirect
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1020,41000 Kč204,10 Kč
5016,20620 Kč810,31 Kč
10014,90860 Kč1 490,86 Kč
50012,71386 Kč6 356,93 Kč
1 00012,03479 Kč12 034,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,47572 Kč22 951,44 Kč
6 00010,78468 Kč64 708,08 Kč
10 00010,52896 Kč105 289,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč