T520B336M010ATE0708000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,05295 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,15212 Kč

Parametric Equivalent


KEMET
In Stock: 1 030
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,91434 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,96466 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 694
Unit Price: 33,81000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 36 327
Unit Price: 24,57000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,86289 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,78531 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B336M010ATE0708000

DigiKey Part Number
399-T520B336M010ATE0708000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B336M010ATE0708000
Description
33.0UF 10.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,20103 Kč12 402,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6,20103 Kč
Unit Price with VAT:7,50325 Kč