T520B336M010ATE0707706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,05295 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,15212 Kč

Parametric Equivalent


KEMET
In Stock: 1 030
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20103 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,96466 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 694
Unit Price: 33,81000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 36 327
Unit Price: 24,57000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,86289 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,78531 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B336M010ATE0707706

DigiKey Part Number
399-T520B336M010ATE0707706-ND
Manufacturer
Manufacturer Product Number
T520B336M010ATE0707706
Description
33.0UF 10.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
5606,91434 Kč3 872,03 Kč
Unit Price without VAT:6,91434 Kč
Unit Price with VAT:8,36635 Kč